Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35748-0410Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71AK8567
Product RangeVersaBlade 35748 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.087 | $0.09 |
| Total Price | $0.09 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
| 10000+ | $0.085 |
| 20000+ | $0.084 |
| 30000+ | $0.082 |
| 50000+ | $0.081 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35748-0410Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71AK8567
Product RangeVersaBlade 35748 Series
Product RangeVersaBlade 35748 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade 35150/35151, Multi-Module 20410/35180/35181/35965 Series Receptacle Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35748 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex VersaBlade 35150/35151, Multi-Module 20410/35180/35181/35965 Series Receptacle Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
