Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38700-6112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F3092
Product Range38700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $5.780 |
| 500+ | $5.390 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 250
Multiple: 250
$1,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-6112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F3092
Product Range38700 Series
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product Range38700 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
38700 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
