Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38700-6310Copy
Newark Part No.25M2978
Product RangeBeau 38700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 240+ | $5.900 |
| 480+ | $4.920 |
Price for:Each
Minimum: 240
Multiple: 240
$1,416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-6310Copy
Newark Part No.25M2978
Product RangeBeau 38700 Series
Pitch Spacing8.25mm
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeBeau 38700 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
8.25mm
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
Beau 38700 Series
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
