Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.480 |
| 25+ | $4.250 |
| 50+ | $3.980 |
| 100+ | $3.750 |
| 250+ | $3.680 |
| 500+ | $3.600 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 38720-0207 is a 7-position 25A panel-mount Barrier Terminal Block with brass contacts, tin-plated brass terminal, nickel-plated brass mounting plate and black thermoplastic SR moulded insulator.
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
7Positions
Wire Size AWG Max
12AWG
Rated Current
25A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
