Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.380 |
| 25+ | $4.070 |
| 50+ | $3.740 |
| 100+ | $3.570 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
6Positions
Wire Size AWG Max
10AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
30A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
