Print Page
39-00-0039
Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5556 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0039Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H0439
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556TL, GTIN UPC EAN: 800753585027
Your Part Number
83,571 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.135 |
| 50+ | $0.123 |
| 100+ | $0.109 |
| 500+ | $0.100 |
| 1000+ | $0.093 |
| 5000+ | $0.087 |
| 10000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0039Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H0439
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556TL, GTIN UPC EAN: 800753585027
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0039 from Molex is Mini-Fit 5556 series female crimp terminal.
- Tin plated brass contact
- Maximum of 30 mating cycles
- Suitable for wire size with 24AWG to 18AWG
- Contact current is 9A and contact voltage is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0039
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
