Print Page
39-00-0213
Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5556 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0213Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84C9647
Product RangeMini-Fit Jr. 5556 Series
Your Part Number
3,533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 25+ | $0.214 |
| 50+ | $0.191 |
| 100+ | $0.173 |
| 500+ | $0.155 |
| 1000+ | $0.144 |
| 5000+ | $0.134 |
| 10000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0213Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84C9647
Product RangeMini-Fit Jr. 5556 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Fit Jr. Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Mini-Fit Jr. Housings
Contact Material
Phosphor Bronze
Alternatives for 39-00-0213
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
