Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-03-6044Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AJ7898
Product RangeStandard .093" Series
Your Part Number
6,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.465 |
| 100+ | $0.444 |
| 250+ | $0.417 |
| 500+ | $0.400 |
| 1000+ | $0.378 |
| 2500+ | $0.352 |
| 5000+ | $0.324 |
Price for:Each
Minimum: 10
Multiple: 10
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6044Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AJ7898
Product RangeStandard .093" Series
No. of Contacts4Contacts
Product RangeStandard .093" Series
Connector Mounting-
Contact Termination Type-
Pitch Spacing6.7mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell SizeNone
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
-
Pitch Spacing
6.7mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
Standard .093" Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
None
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-03-6044
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
