Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1812Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8257
Product Range39100 Series
Your Part Number
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $6.850 |
| 25+ | $6.460 |
| 50+ | $6.060 |
| 100+ | $5.710 |
| 250+ | $5.220 |
| 500+ | $4.920 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1812Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8257
Product Range39100 Series
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage600V
Product Range39100 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
39100 Series
Alternatives for 39100-1812
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
