Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1904Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7158
Product RangeEurostyle 39100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.430 |
| 25+ | $2.350 |
| 50+ | $2.260 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.840 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1904Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7158
Product RangeEurostyle 39100
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage300V
Product RangeEurostyle 39100
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Eurostyle 39100
Alternatives for 39100-1904
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
