Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39357-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM4227
Product RangeEurostyle 39357 Series
Your Part Number
378 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.090 |
| 25+ | $1.960 |
| 50+ | $1.830 |
| 100+ | $1.750 |
| 250+ | $1.640 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39357-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM4227
Product RangeEurostyle 39357 Series
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39357 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.31mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
5Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39357 Series
Alternatives for 39357-0005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
