Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39504-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM4937
Product RangeEurostyle 39504 Series
Your Part Number
1,702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.943 |
| 100+ | $0.887 |
| 250+ | $0.838 |
| 500+ | $0.780 |
| 1000+ | $0.730 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 10
Multiple: 10
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39504-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM4937
Product RangeEurostyle 39504 Series
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEurostyle 39504 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Eurostyle 39504 Series
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
