Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39510-5004Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK0077
Product RangeEurostyle 39510 Series
Your Part Number
2,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.080 |
| 25+ | $1.940 |
| 50+ | $1.830 |
| 100+ | $1.720 |
| 250+ | $1.650 |
| 500+ | $1.540 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39510-5004Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK0077
Product RangeEurostyle 39510 Series
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEurostyle 39510 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Eurostyle 39510 Series
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
