Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-2212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AJ7450
Product RangeMini-Fit Sr 42819 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 100+ | $9.660 |
| 250+ | $8.960 |
| 500+ | $8.410 |
| 1000+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AJ7450
Product RangeMini-Fit Sr 42819 Series
Product RangeMini-Fit Sr 42819 Series
No. of Contacts2Contacts
GenderHeader
Pitch Spacing10mm
Contact Termination TypeSolder
No. of Rows1 Row
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr 42819 Series
Gender
Header
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
10mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42819-2212
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
