Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44764-2201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8010
Product RangeMicro-Fit BMI 44764 Series
Your Part Number
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44764-2201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8010
Product RangeMicro-Fit BMI 44764 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-Fit BMI 44764 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating8.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8.5A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
22Contacts
Product Range
Micro-Fit BMI 44764 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
