Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45142-0301Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AH2019
Product RangeMultiCat OTS 45142 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.620 |
| 5+ | $71.560 |
| 10+ | $66.510 |
| 25+ | $64.800 |
| 50+ | $63.080 |
| 100+ | $61.370 |
| 250+ | $60.780 |
Price for:Each
Minimum: 1
Multiple: 1
$76.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0301Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AH2019
Product RangeMultiCat OTS 45142 Series
Connector to ConnectorMultiCat Plug to MultiCat Plug
No. of Positions3Positions
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColorBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MultiCat Plug to MultiCat Plug
Connector Pitch
7.4mm
Cable Length - Metric
300mm
Product Range
MultiCat OTS 45142 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
