Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45985-0132Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK3271
Product RangeLPH 45985 Series
Your Part Number
438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 5+ | $8.120 |
| 10+ | $7.770 |
| 25+ | $7.350 |
| 50+ | $6.990 |
| 100+ | $6.850 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45985-0132Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK3271
Product RangeLPH 45985 Series
No. of Contacts20Contacts
Product RangeLPH 45985 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing1.27mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.27mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
LPH 45985 Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
