Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46113-0201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK3300
Product RangeLPH 46113 Series
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 5+ | $7.780 |
| 10+ | $7.230 |
| 25+ | $6.820 |
| 50+ | $6.530 |
| 100+ | $6.260 |
| 250+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46113-0201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK3300
Product RangeLPH 46113 Series
No. of Contacts20Contacts
Product RangeLPH 46113 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing1.27mm
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.27mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
LPH 46113 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
