Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46436-3128Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK2079
Product RangeTen60 46436 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 5+ | $10.410 |
| 10+ | $9.840 |
| 25+ | $8.890 |
| 50+ | $8.580 |
| 100+ | $7.700 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46436-3128Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK2079
Product RangeTen60 46436 Series
No. of Contacts15Contacts
Product RangeTen60 46436 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing2mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows5Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
15Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
5Rows
Product Range
Ten60 46436 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 46436-3128
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
