Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46437-3130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK2118
Product RangeTen60 46437 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 5+ | $14.190 |
| 10+ | $12.530 |
| 25+ | $11.310 |
| 50+ | $10.920 |
| 100+ | $10.100 |
| 250+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46437-3130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK2118
Product RangeTen60 46437 Series
No. of Contacts25Contacts
Product RangeTen60 46437 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing2mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows5Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
25Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
5Rows
Product Range
Ten60 46437 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 46437-3130
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
