Print Page
46557-3145
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-3145Copy
Newark Part No.92P7479
Product RangeSEARAY 46557 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-3145Copy
Newark Part No.92P7479
Product RangeSEARAY 46557 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeSEARAY 46557 Series
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Rows
4Rows
Connector Mounting
Surface Mount
Product Range
SEARAY 46557 Series
Contact Termination Type
Surface Mount
Alternatives for 46557-3145
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
