Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47507-0010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel80AH3330
Cut Tape82AH2651
Product Range47507 Series
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.730 |
| 25+ | $1.710 |
| 50+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.020 |
| 2100+ | $0.983 |
| 3500+ | $0.963 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47507-0010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel80AH3330
Cut Tape82AH2651
Product Range47507 Series
Contact MaterialBeryllium Copper
Voltage Rating200Vrms
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47507 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
200Vrms
Contact Gender
Pin
Product Range
47507 Series
Alternatives for 47507-0010
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
