Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38C9868
Product RangeCyClone, SL 70066 Series
Also Known As70066-0184, GTIN UPC EAN: 800753577817
Your Part Number
2,062 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.625 |
| 25+ | $0.596 |
| 50+ | $0.579 |
| 100+ | $0.562 |
| 500+ | $0.537 |
| 1000+ | $0.505 |
| 5000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38C9868
Product RangeCyClone, SL 70066 Series
Also Known As70066-0184, GTIN UPC EAN: 800753577817
Product RangeCyClone, SL 70066 Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With70058 and 71851 crimp terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
CyClone, SL 70066 Series
Gender
Receptacle
For Use With
70058 and 71851 crimp terminals
No. of Positions
10Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9410
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
