Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-1035Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AH1330
Product RangeMLX 42021 Series
Your Part Number
1,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.413 |
| 25+ | $0.374 |
| 50+ | $0.365 |
| 100+ | $0.358 |
| 250+ | $0.322 |
| 500+ | $0.304 |
| 1000+ | $0.287 |
Price for:Each
Minimum: 10
Multiple: 10
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1035Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AH1330
Product RangeMLX 42021 Series
Product RangeMLX 42021 Series
No. of Positions3Positions
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 42021 Series
No. of Positions
3Positions
For Use With
Molex MLX 36663, 42023 Series Male & 36664, 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-1035
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
