Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501190-2017Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel67X4864
Cut Tape31Y6152
Product RangePico-Clasp 501190
Your Part Number
1,742 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.490 |
| 25+ | $3.370 |
| 50+ | $3.260 |
| 100+ | $3.140 |
| 250+ | $2.870 |
| 500+ | $2.680 |
| 1000+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.600 |
| 2200+ | $1.560 |
| 4400+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501190-2017Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel67X4864
Cut Tape31Y6152
Product RangePico-Clasp 501190
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501190
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
Pico-Clasp 501190
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 501190-2017
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
