Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501953-0407Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel80Y0075
Cut Tape80Y0074
Product RangePico-Clasp 501953
Your Part Number
448 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.020 |
| 25+ | $0.979 |
| 50+ | $0.941 |
| 100+ | $0.902 |
| 250+ | $0.851 |
| 500+ | $0.795 |
| 1000+ | $0.677 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.603 |
| 2600+ | $0.582 |
| 5200+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501953-0407Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel80Y0075
Cut Tape80Y0074
Product RangePico-Clasp 501953
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
GenderHeader
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 501953
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
4Contacts
Product Range
Pico-Clasp 501953
Contact Material
Phosphor Bronze
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
1mm
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 501953-0407
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
