Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH6336
Product RangeCLIK-Mate 503149 Series
Your Part Number
12,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.575 |
| 25+ | $0.551 |
| 50+ | $0.520 |
| 100+ | $0.501 |
| 500+ | $0.475 |
| 1000+ | $0.446 |
| 5000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH6336
Product RangeCLIK-Mate 503149 Series
Product RangeCLIK-Mate 503149 Series
No. of Positions8Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 503149 Series
No. of Positions
8Positions
For Use With
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 503149-0800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
