Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503763-0391Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel82AK3488
Cut Tape82AK3487
Product RangePico-Lock 503763 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.921 | $0.00 |
| Total Price | $0.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 100+ | $1.060 |
| 250+ | $0.969 |
| 500+ | $0.885 |
| 1000+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.921 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503763-0391Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel82AK3488
Cut Tape82AK3487
Product RangePico-Lock 503763 Series
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 503763 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Pico-Lock 503763 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
