Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504050-0291Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AH4526
Re-Reel39AH6355RL
Cut Tape39AH6355
Product RangePico-Lock 504050 Series
Your Part Number
474 In Stock
10,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.330 |
| 25+ | $1.290 |
| 50+ | $1.230 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.030 |
| 1000+ | $0.931 |
Full Reel
| Quantity | Price |
|---|---|
| 2700+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-0291Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AH4526
Re-Reel39AH6355RL
Cut Tape39AH6355
Product RangePico-Lock 504050 Series
Connector SystemsWire-to-Board
Product RangePico-Lock 504050 Series
Connector ShroudShrouded
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3.5A
Technical Specifications
Connector Systems
Wire-to-Board
Connector Shroud
Shrouded
Connector Orientation
Right Angle
Product Range
Pico-Lock 504050 Series
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.5A
Alternatives for 504050-0291
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
