Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-1498Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AK4934
Product RangeEasy-On 51281 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.655 |
| 4000+ | $0.643 |
| 6000+ | $0.636 |
| 10000+ | $0.625 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-1498Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AK4934
Product RangeEasy-On 51281 Series
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
14Contacts
Product Range
Easy-On 51281 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
