Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51296-5494Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel55X3865
Cut Tape55X3864
Product RangeEasy-On 51296 Series
Your Part Number
6,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.270 |
| 25+ | $3.160 |
| 50+ | $3.050 |
| 100+ | $2.940 |
| 250+ | $2.690 |
| 500+ | $2.510 |
| 1000+ | $2.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.780 |
| 4000+ | $1.760 |
| 6000+ | $1.730 |
| 10000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51296-5494Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel55X3865
Cut Tape55X3864
Product RangeEasy-On 51296 Series
Pitch Spacing0.5mm
No. of Contacts54Contacts
Product RangeEasy-On 51296 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
54Contacts
Product Range
Easy-On 51296 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 51296-5494
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
