Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52271-0769Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM6722
Cut Tape07AM8222
Product RangeEasy-On 52271 Series
Your Part Number
359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.230 |
| 25+ | $1.110 |
| 50+ | $1.080 |
| 100+ | $1.060 |
| 250+ | $0.994 |
| 500+ | $0.953 |
| 1000+ | $0.863 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.677 |
| 2000+ | $0.647 |
| 4000+ | $0.636 |
| 6000+ | $0.628 |
| 10000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-0769Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM6722
Cut Tape07AM8222
Product RangeEasy-On 52271 Series
Pitch Spacing1mm
No. of Contacts7Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
