Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52271-1279Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K9766
Product RangeEasy-On 52271 Series
Also Known AsGTIN UPC EAN: 822348148714
Your Part Number
4,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.940 |
| 25+ | $0.908 |
| 50+ | $0.877 |
| 100+ | $0.846 |
| 250+ | $0.789 |
| 500+ | $0.730 |
| 1000+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-1279Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K9766
Product RangeEasy-On 52271 Series
Also Known AsGTIN UPC EAN: 822348148714
Pitch Spacing1mm
No. of Contacts12Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
