Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52559-0834Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AH8600
Re-Reel26AH0868RL
Cut Tape26AH0868
Product RangeEasy-On 52559 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.617 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 10+ | $0.864 |
| 25+ | $0.832 |
| 50+ | $0.800 |
| 100+ | $0.767 |
| 250+ | $0.710 |
| 500+ | $0.648 |
| 1000+ | $0.576 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.617 |
| 2000+ | $0.589 |
| 4000+ | $0.579 |
| 6000+ | $0.573 |
| 10000+ | $0.562 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-0834Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AH8600
Re-Reel26AH0868RL
Cut Tape26AH0868
Product RangeEasy-On 52559 Series
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
To Be Advised
No. of Contacts
8Contacts
Product Range
Easy-On 52559 Series
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
