Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52559-2033Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26AH0870RL
Cut Tape26AH0870
Product RangeEasy-On 52559 Series
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.150 |
| 1000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-2033Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26AH0870RL
Cut Tape26AH0870
Product RangeEasy-On 52559 Series
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
20Contacts
Product Range
Easy-On 52559 Series
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
