Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52746-1233Copy
Newark Part No.26AH0886
Product RangeEasy-On 52746 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No52746-1233Copy
Newark Part No.26AH0886
Product RangeEasy-On 52746 Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 52746 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
Easy-On 52746 Series
Contact Position
Bottom
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
