Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52901-0674Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel07AH5247RL
Cut Tape07AH5247
Product RangeSlimStack 529010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.990 | $7.99 |
| Total Price | $7.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $7.410 |
| 25+ | $7.000 |
| 50+ | $6.580 |
| 100+ | $6.210 |
| 250+ | $5.720 |
| 500+ | $5.400 |
| 1000+ | $4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-0674Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel07AH5247RL
Cut Tape07AH5247
Product RangeSlimStack 529010 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 529010 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 529010 Series
Contact Termination Type
Solder
Alternatives for 52901-0674
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
