Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54102-0804Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AM4400
Re-Reel59AM4399RL
Cut Tape59AM4399
Product RangeSlimStack 541020 Series
Your Part Number
1,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $3.070 |
| 9000+ | $3.010 |
| 15000+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54102-0804Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AM4400
Re-Reel59AM4399RL
Cut Tape59AM4399
Product RangeSlimStack 541020 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 541020 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 541020 Series
Contact Termination Type
Solder
Alternatives for 54102-0804
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
