Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-54104-3331Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0903RL
Cut Tape26AH0903
Product RangeEasy-On 54104 Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.650 |
| 25+ | $2.340 |
| 50+ | $2.270 |
| 100+ | $2.220 |
| 250+ | $2.060 |
| 500+ | $1.950 |
| 1000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-54104-3331Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0903RL
Cut Tape26AH0903
Product RangeEasy-On 54104 Series
Pitch Spacing0.5mm
No. of Contacts33Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCTo Be Advised
Alternatives for DEL-54104-3331
1 Product Found
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
To Be Advised
No. of Contacts
33Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
