Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55935-0330Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ8299
Product RangeMicroClasp 55935 Series
Your Part Number
4,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.553 |
| 25+ | $0.529 |
| 50+ | $0.505 |
| 100+ | $0.482 |
| 250+ | $0.439 |
Price for:Each
Minimum: 10
Multiple: 10
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55935-0330Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ8299
Product RangeMicroClasp 55935 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicroClasp 55935 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
MicroClasp 55935 Series
Contact Material
Brass
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
3A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
