Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3234
Product Range560152 Series
Your Part Number
1,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.400 |
| 100+ | $15.400 |
| 250+ | $14.280 |
| 500+ | $13.410 |
| 1000+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$18.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3234
Product Range560152 Series
Product Range560152 Series
No. of Positions66Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating6A
SVHCTo Be Advised
Technical Specifications
Product Range
560152 Series
No. of Positions
66Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
6A
Gender
Receptacle
For Use With
Molex CTX-J50 560121 & CTX-J100 560205 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 560152-6622
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
