Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5601548042Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AM9222
Product RangeCompactus 56015 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.270 |
| 10+ | $7.630 |
| 25+ | $7.080 |
| 50+ | $6.730 |
| 100+ | $6.300 |
| 250+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5601548042Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AM9222
Product RangeCompactus 56015 Series
Product RangeCompactus 56015 Series
No. of Positions80Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Compactus 56015 Series
No. of Positions
80Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex Compactus CTX-J50 560121 & CTX-J100 560205 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 5601548042
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
