Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5601548082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6980
Product RangeCompactus CTX-J 560154 Series
Your Part Number
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5601548082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6980
Product RangeCompactus CTX-J 560154 Series
Product RangeCompactus CTX-J 560154 Series
No. of Positions80Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Compactus CTX-J 560154 Series
No. of Positions
80Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex CTX-J50 560121 & CTX-J100 560205 Series Socket Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5601548082
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
