Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-1000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85C2464
Product Range207129 Series
Also Known AsGTIN UPC EAN: 800753512276
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.570 |
| 5+ | $91.560 |
| 10+ | $88.370 |
| 25+ | $87.070 |
| 50+ | $85.760 |
Price for:Each
Minimum: 1
Multiple: 1
$98.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-1000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85C2464
Product Range207129 Series
Also Known AsGTIN UPC EAN: 800753512276
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex Open Barrel 24-14AWG Terminals
Product Range207129 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
63811-1000 is a 207129 series, 14-24AWG, ServiceGrade™ hand crimp tool for field repair only. It accepts material thicknesses of 0.15 to 0.40mm and conductor barrel lengths of 2.00 to 3.50mm.
- Ergonomic soft grip handles for comfortable crimping with small handle spread
- Ideal for field repair and prototyping
Warnings
Do not crimp hardened objects as damage can occur to the tool.
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex Open Barrel 24-14AWG Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 63811-1000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
