Print Page
456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.120 |
| 10+ | $8.260 |
| 25+ | $8.250 |
| 50+ | $8.030 |
| 100+ | $7.850 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64318-3018Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH5078
Product RangeCMC 64318
Product RangeCMC 64318
No. of Positions28Positions
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating21A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 64318
No. of Positions
28Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
21A
Gender
Receptacle
For Use With
Molex CP 64322, 64323, 64324 Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

