Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67581-0000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel02AH7401
Re-Reel03AH4181RL
Cut Tape03AH4181
Product RangeSerial ATA 67581 Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.082 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 25+ | $0.142 |
| 50+ | $0.126 |
| 100+ | $0.114 |
| 500+ | $0.102 |
| 1000+ | $0.095 |
| 5000+ | $0.088 |
| 10000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.082 |
| 12000+ | $0.081 |
| 24000+ | $0.080 |
| 36000+ | $0.078 |
| 60000+ | $0.077 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67581-0000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel02AH7401
Re-Reel03AH4181RL
Cut Tape03AH4181
Product RangeSerial ATA 67581 Series
Product RangeSerial ATA 67581 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 67582 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Serial ATA 67581 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 67582 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 67581-0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
