Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67800-8025Copy
Newark Part No.58R1776
Product Range67800 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No67800-8025Copy
Newark Part No.58R1776
Product Range67800 Series
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeThrough Hole
Product Range67800 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
67800 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
