Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71741-0002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel92AJ7754
Cut Tape26AK4603
Product RangePMC Mezzanine 71741 Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.420 | $9.42 |
| Total Price | $9.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 100+ | $7.870 |
| 250+ | $7.290 |
| 500+ | $6.840 |
| 1000+ | $6.490 |
Full Reel
| Quantity | Price |
|---|---|
| 380+ | $6.120 |
| 1140+ | $6.000 |
| 1900+ | $5.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71741-0002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel92AJ7754
Cut Tape26AK4603
Product RangePMC Mezzanine 71741 Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts84Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71741 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
84Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71741 Series
Alternatives for 71741-0002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
