Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71741-2001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK7771
Cut Tape55AK4215
Product RangePMC Mezzanine 71741 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.270 | $12.27 |
| Total Price | $12.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 5+ | $11.570 |
| 10+ | $10.960 |
| 25+ | $9.940 |
| 50+ | $9.610 |
| 100+ | $9.420 |
| 250+ | $9.220 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $9.940 |
| 1440+ | $9.740 |
| 2400+ | $9.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71741-2001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK7771
Cut Tape55AK4215
Product RangePMC Mezzanine 71741 Series
Mezzanine Connector TypePlug
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts84Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71741 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
84Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71741 Series
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 71741-2001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
