Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73171-3356Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40AK1477
Product Range73171 Series
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 5+ | $14.800 |
| 10+ | $13.230 |
| 25+ | $12.700 |
| 50+ | $12.260 |
| 100+ | $11.840 |
| 250+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-3356Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40AK1477
Product Range73171 Series
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingThrough Hole Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
3GHz
Product Range
73171 Series
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
